6 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80023 SL005

DigiKey Part Number
80023SL005-ND
Manufacturer
Manufacturer Product Number
80023 SL005
Description
CABLE 6COND 20AWG SLATE 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
26/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.234" (5.94mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-50°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0319" (0.810mm)
Conductor Insulation
Polyphenylene Ether (PPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1296,90000 €296,90 €
2282,27000 €564,54 €
3273,99667 €821,99 €
5263,85000 €1.319,25 €
7257,33143 €1.801,32 €
10250,56200 €2.505,62 €
25233,80680 €5.845,17 €
50232,73060 €11.636,53 €
Manufacturers Standard Package
Unit Price without VAT:296,90000 €
Unit Price with VAT:347,37300 €
Alternate Length
CABLE 6COND 20AWG SLATE
In-Stock: 0
Unit Price: 3,96947 €