

78340 SL005 | |
|---|---|
DigiKey Part Number | 78340SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 78340 SL005 |
Description | CABLE 10COND 22AWG SHLD 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.249" (6.32mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Suprashield®; Copper, Tinned | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 511,77000 € | 511,77 € |
| 2 | 486,38500 € | 972,77 € |
| 3 | 472,01333 € | 1.416,04 € |
| 5 | 454,39000 € | 2.271,95 € |
| 7 | 443,07000 € | 3.101,49 € |
| 10 | 431,31000 € | 4.313,10 € |
| 25 | 417,51800 € | 10.437,95 € |
| Unit Price without VAT: | 511,77000 € |
|---|---|
| Unit Price with VAT: | 598,77090 € |



