10 AWG Hook-Up Wire 105/30 White 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7048 WH001

DigiKey Part Number
7048WH001-ND
Manufacturer
Manufacturer Product Number
7048 WH001
Description
HOOK-UP STRND 10AWG WHITE 1000'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 105/30 White 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
105/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.184" (4.67mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 125°C
Jacket Color
Ratings
UL Style 3271
Features
-
Grade
-
Qualification
MIL-W-16878E Type D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
14.186,24000 €4.186,24 €
23.997,22500 €7.994,45 €
Manufacturers Standard Package
Unit Price without VAT:4.186,24000 €
Unit Price with VAT:4.897,90080 €
Alternate Length
HOOK-UP STRND 10AWG WHITE 100'
In-Stock: 2
Unit Price: 750,91000 €