
6715S WU005 | |
|---|---|
DigiKey Part Number | 6715SWU005-ND |
Manufacturer | |
Manufacturer Product Number | 6715S WU005 |
Description | HOOK-UP SOLID 18AWG WHT/BLU 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid White, Blue Stripe 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.059" (1.50mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,22000 € | 69,22 € |
| 2 | 65,86500 € | 131,73 € |
| 3 | 63,96667 € | 191,90 € |
| 5 | 61,64400 € | 308,22 € |
| 7 | 60,15143 € | 421,06 € |
| 10 | 58,60200 € | 586,02 € |
| 25 | 54,77000 € | 1.369,25 € |
| 50 | 52,00560 € | 2.600,28 € |
| 100 | 49,35170 € | 4.935,17 € |
| Unit Price without VAT: | 69,22000 € |
|---|---|
| Unit Price with VAT: | 80,98740 € |



