



65225CY SL005 | |
|---|---|
DigiKey Part Number | 65225CYSL005-10-ND |
Manufacturer | |
Manufacturer Product Number | 65225CY SL005 |
Description | CABLE 5COND 22AWG SLATE SHLD 10' |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 22 AWG Braid 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.365" (9.27mm) | |
Shield Type | Braid | |
Length | 10.00' (3.05m) | |
Jacket Color | Slate | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,94000 € | 33,94 € |
| 2 | 32,31000 € | 64,62 € |
| 3 | 31,39000 € | 94,17 € |
| 5 | 30,26200 € | 151,31 € |
| 7 | 29,53857 € | 206,77 € |
| Unit Price without VAT: | 33,94000 € |
|---|---|
| Unit Price with VAT: | 39,70980 € |






