26 (13 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil, Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6397 SL001

DigiKey Part Number
6397SL001-ND
Manufacturer
Manufacturer Product Number
6397 SL001
Description
MULTI-PAIR 26COND 28AWG 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
26 (13 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
26 (13 Pair Twisted)
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.341" (8.66mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2960
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
15.149,69000 €5.149,69 €
Manufacturers Standard Package
Unit Price without VAT:5.149,69000 €
Unit Price with VAT:6.025,13730 €
Alternate Length
MULTI-PAIR 26COND 28AWG 100'
In-Stock: 1
Unit Price: 801,41000 €
MULTI-PAIR 26COND 28AWG
In-Stock: 509
Unit Price: 8,21068 €