22 (11 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6016C SL005

DigiKey Part Number
A135-100-ND
Manufacturer
Manufacturer Product Number
6016C SL005
Description
MULTI-PAIR 22COND 22AWG 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
22 (11 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
22 (11 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.503" (12.78mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 60°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0480" (1.219mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1006,83620 €683,62 €
2006,75755 €1.351,51 €
Manufacturers Standard Package
Unit Price without VAT:6,83620 €
Unit Price with VAT:7,99835 €
Alternate Length
MULTI-PAIR 22COND 22AWG 500'
In-Stock: 2
Unit Price: 3.599,89000 €