
5859/10 GR002 | |
|---|---|
DigiKey Part Number | 216-5859/10GR002-ND |
Manufacturer | |
Manufacturer Product Number | 5859/10 GR002 |
Description | WIRE & WIRE MANAGMENT |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 37/26 Green 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 37/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.134" (3.40mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1.454,85500 € | 2.909,71 € |
| Unit Price without VAT: | 1.454,85500 € |
|---|---|
| Unit Price with VAT: | 1.702,18035 € |

