



5669 SL005 | |
|---|---|
DigiKey Part Number | 5669SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 5669 SL005 |
Description | CABLE 6COND 26AWG SLATE 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 26 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.186" (4.72mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2464 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -35°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,95000 € | 522,95 € |
| 2 | 497,00500 € | 994,01 € |
| 3 | 482,31667 € | 1.446,95 € |
| 5 | 464,30600 € | 2.321,53 € |
| 7 | 452,73429 € | 3.169,14 € |
| 10 | 440,71400 € | 4.407,14 € |
| 25 | 427,32320 € | 10.683,08 € |
| Unit Price without VAT: | 522,95000 € |
|---|---|
| Unit Price with VAT: | 611,85150 € |




