


5491C SL005 | |
|---|---|
DigiKey Part Number | A5491CSL-100-ND |
Manufacturer | |
Manufacturer Product Number | 5491C SL005 |
Description | CABLE 2CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.160" (4.06mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2464 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -35°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,00000 € | 257,00 € |
| 2 | 244,36500 € | 488,73 € |
| 3 | 237,21000 € | 711,63 € |
| 5 | 228,44400 € | 1.142,22 € |
| 7 | 222,81286 € | 1.559,69 € |
| 10 | 216,96400 € | 2.169,64 € |
| 25 | 202,48920 € | 5.062,23 € |
| 50 | 199,41820 € | 9.970,91 € |
| Unit Price without VAT: | 257,00000 € |
|---|---|
| Unit Price with VAT: | 300,69000 € |




