511 BK078 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Qualtek
In Stock: 0
Unit Price: 5,14000 €
Datasheet

Parametric Equivalent


Qualtek
In Stock: 0
Unit Price: 5,54000 €
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 600
Unit Price: 7,52000 €
Datasheet

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: 23,37310 €
Datasheet
Image for 511 BK078 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511 BK078

DigiKey Part Number
511BK078-ND
Manufacturer
Manufacturer Product Number
511 BK078
Description
CRD 18AWG C13 - CBL 6.56' 25PC
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black IEC 320-C13 To Cable SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Spool
Part Status
Active
Style
Female Sockets (Slots) to Leads
1st Connector
IEC 320-C13
2nd Connector
Cable
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.56' (2.00m)
Approval Agency Marking
CSA, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
-20°C ~ 60°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.