5073/1C SL001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 1.000
Unit Price: 2,36726 €
Datasheet
3 Conductor Multi-Conductor Cable Slate 16 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Conductor Multi-Conductor Cable Slate 16 AWG 1000.0' (304.8m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily

5073/1C SL001

DigiKey Part Number
5073/1CSL001-ND
Manufacturer
Manufacturer Product Number
5073/1C SL001
Description
CABLE 3COND 16AWG SLATE 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 16 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.264" (6.71mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2464
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
13.247,67000 €3.247,67 €
23.083,02000 €6.166,04 €
32.989,77000 €8.969,31 €
52.957,59200 €14.787,96 €
Manufacturers Standard Package
Unit Price without VAT:3.247,67000 €
Unit Price with VAT:3.799,77390 €
Alternate Length
CABLE 3COND 16AWG SLATE 100'
In-Stock: 3
Unit Price: 464,48000 €
CABLE 3COND 16AWG SLATE
In-Stock: 0
Unit Price: 5,74586 €
CBL 3COND 16AWG SLATE 1000=1000'
In-Stock: 0
Unit Price: 6,07371 €