


470125CY CL321 | |
|---|---|
DigiKey Part Number | 470125CYCL321-ND |
Manufacturer | |
Manufacturer Product Number | 470125CY CL321 |
Description | CABLE 12CON 21AWG CLEAR SHLD 50M |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Clear 21 AWG Braid 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 20/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.472" (11.99mm) | |
Shield Type | Braid | |
Length | 164.0' (50.0m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0441" (1.120mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,73000 € | 222,73 € |
| 2 | 211,80000 € | 423,60 € |
| 3 | 205,61667 € | 616,85 € |
| 5 | 198,33000 € | 991,65 € |
| Unit Price without VAT: | 222,73000 € |
|---|---|
| Unit Price with VAT: | 260,59410 € |






