


470121YY GE321 | |
|---|---|
DigiKey Part Number | 470121YYGE321-ND |
Manufacturer | |
Manufacturer Product Number | 470121YY GE321 |
Description | CABLE 12COND 17AWG GRAY 50M |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Gray 17 AWG 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 30/0.0079" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.430" (10.92mm) | |
Shield Type | - | |
Length | 164.0' (50.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0413" (1.050mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,88000 € | 335,88 € |
| 2 | 319,32000 € | 638,64 € |
| 3 | 309,94000 € | 929,82 € |
| 5 | 308,19400 € | 1.540,97 € |
| Unit Price without VAT: | 335,88000 € |
|---|---|
| Unit Price with VAT: | 392,97960 € |






