


470091CY CL432 | |
|---|---|
DigiKey Part Number | 470091CYCL432-300-ND 216-470091CYCL432-DS-ND |
Manufacturer | |
Manufacturer Product Number | 470091CY CL432 |
Description | CABLE 9COND 17AWG CLEAR SHLD |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 9 Conductor Multi-Conductor Cable Clear 17 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 30/0.0079" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.506" (12.85mm) | |
Shield Type | Braid | |
Length | 984.3' (300.0m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0472" (1.199mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,18000 € | 18,18 € |
| 5 | 16,22200 € | 81,11 € |
| 10 | 15,43700 € | 154,37 € |
| 25 | 14,44920 € | 361,23 € |
| 50 | 13,73720 € | 686,86 € |
| 100 | 13,17170 € | 1.317,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 10,39520 € | 3.118,56 € |
| Unit Price without VAT: | 18,18000 € |
|---|---|
| Unit Price with VAT: | 21,27060 € |






