3 Conductor Multi-Conductor Cable Gray 19 AWG Braid 984.3' (300.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Conductor Multi-Conductor Cable Gray 19 AWG Braid 984.3' (300.0m)
Pro-Met: Metric VDE Control Cable

470037CY GE432

DigiKey Part Number
470037CYGE432-300-ND
216-470037CYGE432-DS-ND
Manufacturer
Manufacturer Product Number
470037CY GE432
Description
CABLE 3COND 19AWG GRAY SHLD
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 19 AWG Braid 984.3' (300.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
30/0.0070"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.313" (7.95mm)
Shield Type
Braid
Length
984.3' (300.0m)
Jacket Color
Gray
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0335" (0.851mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
17,19000 €7,19 €
56,41400 €32,07 €
106,10700 €61,07 €
255,71960 €142,99 €
505,44080 €272,04 €
1005,17350 €517,35 €
Spool
QuantityUnit PriceExt Price
3001,41040 €423,12 €
6001,34060 €804,36 €
9001,31617 €1.184,55 €
Manufacturers Standard Package
Unit Price without VAT:7,19000 €
Unit Price with VAT:8,41230 €
Alternate Length
CABLE 3COND 19AWG GRAY SHLD 1M
In-Stock: 135
Unit Price: 4,23000 €
CABLE 3COND 19AWG GRAY SHLD 5M
In-Stock: 0
Unit Price:
CABLE 3COND 19AWG GRAY SHLD 10M
In-Stock: 0
Unit Price:
CABLE 3COND 19AWG GRAY SHLD 20M
In-Stock: 0
Unit Price:
CABLE 3COND 19AWG GRAY SHLD 30M
In-Stock: 1
Unit Price: 100,23000 €