


470037CY CL432 | |
|---|---|
DigiKey Part Number | 470037CYCL432-300-ND 216-470037CYCL432-DS-ND |
Manufacturer | |
Manufacturer Product Number | 470037CY CL432 |
Description | CABLE 3CON 19AWG CLEAR SHLD 300M |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Clear 19 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 30/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.313" (7.95mm) | |
Shield Type | Braid | |
Length | 984.3' (300.0m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0335" (0.851mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,19000 € | 7,19 € |
| 5 | 6,41400 € | 32,07 € |
| 10 | 6,10700 € | 61,07 € |
| 25 | 5,71960 € | 142,99 € |
| 50 | 5,44080 € | 272,04 € |
| 100 | 5,17350 € | 517,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,41040 € | 423,12 € |
| 600 | 1,34060 € | 804,36 € |
| 900 | 1,31617 € | 1.184,55 € |
| Unit Price without VAT: | 7,19000 € |
|---|---|
| Unit Price with VAT: | 8,41230 € |






