16 AWG Hook-Up Wire 7/24 Slate 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3254 SL005

DigiKey Part Number
3254SL005-ND
Manufacturer
Manufacturer Product Number
3254 SL005
Description
HOOK-UP STRND 16AWG SLATE 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 7/24 Slate 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/24
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.080" (2.03mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
176,29000 €76,29 €
272,59000 €145,18 €
370,49667 €211,49 €
567,93400 €339,67 €
766,28714 €464,01 €
1064,57800 €645,78 €
2560,34840 €1.508,71 €
5057,29800 €2.864,90 €
10054,36940 €5.436,94 €
Manufacturers Standard Package
Unit Price without VAT:76,29000 €
Unit Price with VAT:89,25930 €
Alternate Length
HOOK-UP STRND 16AWG SLATE 1000'
In-Stock: 1
Unit Price: 455,00000 €