18 AWG Hook-Up Wire 7/26 White 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3253 WH001

DigiKey Part Number
3253WH001-ND
Manufacturer
Manufacturer Product Number
3253 WH001
Description
HOOK-UP STRND 18AWG WHITE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 7/26 White 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/26
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.068" (1.73mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0000,33824 €338,24 €
2.0000,32146 €642,92 €
3.0000,31195 €935,85 €
5.0000,30030 €1.501,50 €
7.0000,29281 €2.049,67 €
10.0000,28504 €2.850,40 €
25.0000,27666 €6.916,50 €
Manufacturers Standard Package
Unit Price without VAT:0,33824 €
Unit Price with VAT:0,39574 €
Alternate Length
HOOK-UP STRND 18AWG WHITE
In-Stock: 5
Unit Price: 62,90000 €