


3112010 TN005 | |
|---|---|
DigiKey Part Number | 3112010TN005-ND |
Manufacturer | |
Manufacturer Product Number | 3112010 TN005 |
Description | HOOK-UP STRND 20AWG TAN 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Tan 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.101" (2.57mm) | |
Jacket (Insulation) Thickness | 0.007" (0.18mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 538°C | |
Jacket Color | ||
Ratings | UL Style 5107 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,48000 € | 410,48 € |
| 2 | 390,29000 € | 780,58 € |
| 3 | 378,85667 € | 1.136,57 € |
| 5 | 364,84200 € | 1.824,21 € |
| 7 | 355,83714 € | 2.490,86 € |
| 10 | 346,48800 € | 3.464,88 € |
| Unit Price without VAT: | 410,48000 € |
|---|---|
| Unit Price with VAT: | 480,26160 € |




