
3049 SL005 | |
|---|---|
DigiKey Part Number | A3049S-100-ND |
Manufacturer | |
Manufacturer Product Number | 3049 SL005 |
Description | HOOK-UP STRND 26AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Slate 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.051" (1.30mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 € | 41,79 € |
| 2 | 39,77500 € | 79,55 € |
| 3 | 38,63333 € | 115,90 € |
| 5 | 37,23600 € | 186,18 € |
| 7 | 36,34143 € | 254,39 € |
| 10 | 35,41100 € | 354,11 € |
| 25 | 33,11120 € | 827,78 € |
| 50 | 31,45280 € | 1.572,64 € |
| 100 | 29,86080 € | 2.986,08 € |
| Unit Price without VAT: | 41,79000 € |
|---|---|
| Unit Price with VAT: | 48,89430 € |










