
2148 SV005 | |
|---|---|
DigiKey Part Number | A2148SV-100-ND |
Manufacturer | |
Manufacturer Product Number | 2148 SV005 |
Description | GROUND BRAID TUBE 0.63"DIAX100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.625" (15.88mm, 5/8") - Inner Dia X 100.0' (30.48m) 34 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tinned | |
Size, Supplied | 0.625" (15.88mm, 5/8") - Inner Dia | |
Thickness | - | |
Number of Carriers | 48 | |
Wire Gauge - Ends | 34 AWG | |
Length | 100.0' (30.48m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 762,65000 € | 762,65 € |
| Unit Price without VAT: | 762,65000 € |
|---|---|
| Unit Price with VAT: | 892,30050 € |


