24 AWG Hook-Up Wire 19/36 White, Green Stripe 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1854/19 WG001

DigiKey Part Number
1854/19WG001-ND
Manufacturer
Manufacturer Product Number
1854/19 WG001
Description
HOOKUP STRND 24AWG WHT/GRN 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 White, Green Stripe 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.045" (1.14mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1224,18000 €224,18 €
2213,17500 €426,35 €
3206,94667 €620,84 €
5199,31200 €996,56 €
7194,40857 €1.360,86 €
10189,31700 €1.893,17 €
25176,71480 €4.417,87 €
50172,16160 €8.608,08 €
Manufacturers Standard Package
Unit Price without VAT:224,18000 €
Unit Price with VAT:262,29060 €
Alternate Color
HOOK-UP STRND 24AWG BLACK 1000'
In-Stock: 86
Unit Price: 224,18000 €
HOOK-UP STRND 24AWG BLUE
In-Stock: 5000
Unit Price: 0,21743 €
HOOK-UP STRND 24AWG BROWN 1000'
In-Stock: 3
Unit Price: 224,18000 €
HOOK-UP STRND 24AWG GREEN 1000'
In-Stock: 3
Unit Price: 224,18000 €
HOOK-UP STRND 24AWG ORANGE 1000'
In-Stock: 2
Unit Price: 224,18000 €
Alternate Length
HOOK-UP STRND 24AWG WHT/GRN 100'
In-Stock: 4
Unit Price: 71,36000 €