
1808 WH001 | |
|---|---|
DigiKey Part Number | 1808WH001-ND |
Manufacturer | |
Manufacturer Product Number | 1808 WH001 |
Description | HOOK-UP SOLID 24AWG WHITE 1000' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid White 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.030" (0.76mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | 1000.0' (304.8m) | |
Voltage | - | |
Operating Temperature | -70°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 1516 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.534,00000 € | 1.534,00 € |
| 2 | 1.456,69000 € | 2.913,38 € |
| 3 | 1.412,91667 € | 4.238,75 € |
| 5 | 1.359,21600 € | 6.796,08 € |
| 7 | 1.357,77143 € | 9.504,40 € |
| Unit Price without VAT: | 1.534,00000 € |
|---|---|
| Unit Price with VAT: | 1.794,78000 € |







