
1555 WN005 | |
|---|---|
DigiKey Part Number | 1555WN005-ND |
Manufacturer | |
Manufacturer Product Number | 1555 WN005 |
Description | HOOK-UP STRND 18AWG WHT/BRN 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 White, Brown Stripe 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,00000 € | 71,00 € |
| 2 | 67,56500 € | 135,13 € |
| 3 | 65,61667 € | 196,85 € |
| 5 | 63,23200 € | 316,16 € |
| 7 | 61,70000 € | 431,90 € |
| 10 | 60,11100 € | 601,11 € |
| 25 | 56,17800 € | 1.404,45 € |
| 50 | 53,34180 € | 2.667,09 € |
| 100 | 50,61840 € | 5.061,84 € |
| Unit Price without VAT: | 71,00000 € |
|---|---|
| Unit Price with VAT: | 83,07000 € |







