
AOZ22722QI | |
|---|---|
DigiKey Part Number | 785-AOZ22722QITR-ND - Tape & Reel (TR) 785-AOZ22722QICT-ND - Cut Tape (CT) 785-AOZ22722QIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ22722QI |
Description | IC REG BUCK PROG 8A 22QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.7V 1 Output 8A 22-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.159V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 22-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84200 € | 8,42 € |
| 25 | 0,76240 € | 19,06 € |
| 100 | 0,67540 € | 67,54 € |
| 250 | 0,63380 € | 158,45 € |
| 500 | 0,60868 € | 304,34 € |
| 1.000 | 0,59911 € | 599,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50487 € | 1.514,61 € |
| 6.000 | 0,49345 € | 2.960,70 € |
| 9.000 | 0,48773 € | 4.389,57 € |
| 15.000 | 0,48139 € | 7.220,85 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,35720 € |

