Buck Switching Regulator IC Positive Programmable 0.7V 1 Output 8A 22-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ22722QI

DigiKey Part Number
785-AOZ22722QITR-ND - Tape & Reel (TR)
785-AOZ22722QICT-ND - Cut Tape (CT)
785-AOZ22722QIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ22722QI
Description
IC REG BUCK PROG 8A 22QFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.7V 1 Output 8A 22-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
6.5V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.159V
Current - Output
Frequency - Switching
400kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
22-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.050
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,84200 €8,42 €
250,76240 €19,06 €
1000,67540 €67,54 €
2500,63380 €158,45 €
5000,60868 €304,34 €
1.0000,59911 €599,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,50487 €1.514,61 €
6.0000,49345 €2.960,70 €
9.0000,48773 €4.389,57 €
15.0000,48139 €7.220,85 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,35720 €