
AOZ2140DI | |
|---|---|
DigiKey Part Number | 785-AOZ2140DITR-ND - Tape & Reel (TR) 785-AOZ2140DICT-ND - Cut Tape (CT) 785-AOZ2140DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2140DI |
Description | IC REG BUCK ADJ 3A/5A DL 14DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3A, 5A 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.67V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35200 € | 3,52 € |
| 25 | 0,31520 € | 7,88 € |
| 100 | 0,27480 € | 27,48 € |
| 250 | 0,25536 € | 63,84 € |
| 500 | 0,24366 € | 121,83 € |
| 1.000 | 0,23402 € | 234,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22212 € | 666,36 € |
| 6.000 | 0,21630 € | 1.297,80 € |
| 9.000 | 0,21339 € | 1.920,51 € |
| 15.000 | 0,21016 € | 3.152,40 € |
| 21.000 | 0,20827 € | 4.373,67 € |
| 30.000 | 0,20645 € | 6.193,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |

