N-Channel 40 V 20A (Ta), 85A (Tc) 1.9W (Ta), 41W (Tc) Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOTF240L

DigiKey Part Number
785-1384-5-ND
Manufacturer
Manufacturer Product Number
AOTF240L
Description
MOSFET N-CH 40V 20A/85A TO220-3F
Customer Reference
Detailed Description
N-Channel 40 V 20A (Ta), 85A (Tc) 1.9W (Ta), 41W (Tc) Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.9mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
72 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3510 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
1.9W (Ta), 41W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,89000 €2,89 €
501,45160 €72,58 €
1001,31180 €131,18 €
5001,06664 €533,32 €
1.0000,98788 €987,88 €
2.0000,92167 €1.843,34 €
5.0000,92084 €4.604,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,89000 €
Unit Price with VAT:3,38130 €