
AOTF10B65M2 | |
|---|---|
DigiKey Part Number | 785-1767-ND |
Manufacturer | |
Manufacturer Product Number | AOTF10B65M2 |
Description | IGBT 650V 20A TO-220 |
Customer Reference | |
Detailed Description | IGBT 650 V 20 A 30 W Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 20 A | |
Current - Collector Pulsed (Icm) | 30 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 10A | |
Power - Max | 30 W | |
Switching Energy | 180µJ (on), 130µJ (off) | |
Input Type | Standard | |
Gate Charge | 24 nC | |
Td (on/off) @ 25°C | 12ns/91ns | |
Test Condition | 400V, 10A, 30Ohm, 15V | |
Reverse Recovery Time (trr) | 262 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,54400 € | 15,44 € |
| 100 | 1,06220 € | 106,22 € |
| 500 | 0,85622 € | 428,11 € |
| 1.000 | 0,79000 € | 790,00 € |
| 2.000 | 0,73433 € | 1.468,66 € |
| 5.000 | 0,70892 € | 3.544,60 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,79630 € |

