Similar
Similar
Similar
Similar
Similar
Similar

AOT66920L | |
|---|---|
DigiKey Part Number | 785-1840-ND |
Manufacturer | |
Manufacturer Product Number | AOT66920L |
Description | MOSFET N-CH 100V 22.5A/80A TO220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 22.5A (Ta), 80A (Tc) 8.3W (Ta), 100W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2500 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 8.3W (Ta), 100W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDP100N10 | onsemi | 467 | FDP100N10-ND | 3,80000 € | Similar |
| HUF75545P3 | onsemi | 0 | HUF75545P3-ND | 3,18000 € | Similar |
| IRFB4410PBF | Infineon Technologies | 1.550 | IRFB4410PBF-ND | 2,88000 € | Similar |
| IXFP130N10T2 | IXYS | 0 | IXFP130N10T2-ND | 2,91337 € | Similar |
| IXTP130N10T | IXYS | 124 | IXTP130N10T-ND | 4,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 50 | 1,31500 € | 65,75 € |
| 100 | 1,18510 € | 118,51 € |
| 500 | 0,95736 € | 478,68 € |
| 1.000 | 0,88418 € | 884,18 € |
| 2.000 | 0,82266 € | 1.645,32 € |
| 5.000 | 0,75614 € | 3.780,70 € |
| 10.000 | 0,74897 € | 7.489,70 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,10050 € |






