
AOT1N60 | |
|---|---|
DigiKey Part Number | 785-1184-5-ND |
Manufacturer | |
Manufacturer Product Number | AOT1N60 |
Description | MOSFET N-CH 600V 1.3A TO220 |
Customer Reference | |
Detailed Description | N-Channel 600 V 1.3A (Tc) 41.7W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | AOT1N60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 9Ohm @ 650mA, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 160 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 41.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 50 | 0,51240 € | 25,62 € |
| 100 | 0,45460 € | 45,46 € |
| 500 | 0,35300 € | 176,50 € |
| 1.000 | 0,32027 € | 320,27 € |
| 2.000 | 0,29274 € | 585,48 € |
| 5.000 | 0,26294 € | 1.314,70 € |
| 10.000 | 0,24452 € | 2.445,20 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,28700 € |

