
AONY36356 | |
|---|---|
DigiKey Part Number | 785-AONY36356TR-ND - Tape & Reel (TR) 785-AONY36356CT-ND - Cut Tape (CT) 785-AONY36356DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AONY36356 |
Description | MOSFET 2N-CH 30V 17.5A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 17.5A (Ta), 32A (Tc), 24A (Ta), 32A (Tc) 2.9W (Ta), 22W (Tc), 3.4W (Ta), 33W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 17.5A (Ta), 32A (Tc), 24A (Ta), 32A (Tc) | |
Rds On (Max) @ Id, Vgs | 6.1mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 920pF @ 15V | |
Power - Max | 2.9W (Ta), 22W (Tc), 3.4W (Ta), 33W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | 8-DFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 0,95400 € | 9,54 € |
| 100 | 0,63950 € | 63,95 € |
| 500 | 0,50482 € | 252,41 € |
| 1.000 | 0,46146 € | 461,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40644 € | 1.219,32 € |
| 6.000 | 0,37876 € | 2.272,56 € |
| 9.000 | 0,37436 € | 3.369,24 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,76670 € |

