


AONA66916 | |
|---|---|
DigiKey Part Number | 785-AONA66916TR-ND - Tape & Reel (TR) 785-AONA66916CT-ND - Cut Tape (CT) 785-AONA66916DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AONA66916 |
Description | AONA66916 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 30A (Ta), 197A (Tc) 7.5W (Ta), 300W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 3.4mOhm @ 20A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.6V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 95 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5300 pF @ 50 V |
FET Type | Power Dissipation (Max) 7.5W (Ta), 300W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 10 | 3,10000 € | 31,00 € |
| 100 | 2,21270 € | 221,27 € |
| 500 | 1,97132 € | 985,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,61056 € | 8.052,80 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,46390 € |


