


AON6590A | |
|---|---|
DigiKey Part Number | 785-AON6590ATR-ND - Tape & Reel (TR) 785-AON6590ACT-ND - Cut Tape (CT) 785-AON6590ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON6590A |
Description | MOSFET N-CH 40V 67A/100A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 67A (Ta), 100A (Tc) 7.3W (Ta), 208W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 100 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 8320 pF @ 20 V |
FET Type | Power Dissipation (Max) 7.3W (Ta), 208W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 0.99mOhm @ 20A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,17700 € | 21,77 € |
| 100 | 1,52270 € | 152,27 € |
| 500 | 1,24962 € | 624,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,03908 € | 3.117,24 € |
| 6.000 | 1,02094 € | 6.125,64 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,89610 € |

