
AOD66406 | |
|---|---|
DigiKey Part Number | 785-AOD66406TR-ND - Tape & Reel (TR) 785-AOD66406CT-ND - Cut Tape (CT) 785-AOD66406DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD66406 |
Description | MOSFET N-CH 40V 25A/60A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 25A (Ta), 60A (Tc) 6.2W (Ta), 52W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1480 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 6.2W (Ta), 52W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-252 (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.1mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58500 € | 5,85 € |
| 100 | 0,38190 € | 38,19 € |
| 500 | 0,29464 € | 147,32 € |
| 1.000 | 0,26655 € | 266,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23611 € | 590,27 € |
| 5.000 | 0,21729 € | 1.086,45 € |
| 7.500 | 0,20770 € | 1.557,75 € |
| 12.500 | 0,19693 € | 2.461,62 € |
| 17.500 | 0,19055 € | 3.334,62 € |
| 25.000 | 0,18435 € | 4.608,75 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,08810 € |









