
AOD4S60 | |
|---|---|
DigiKey Part Number | 785-1265-2-ND - Tape & Reel (TR) 785-1265-1-ND - Cut Tape (CT) 785-1265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD4S60 |
Description | MOSFET N-CH 600V 4A TO252 |
Customer Reference | |
Detailed Description | N-Channel 600 V 4A (Tc) 56.8W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 263 pF @ 100 V |
Part Status Not For New Designs | Power Dissipation (Max) 56.8W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-252 (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 900mOhm @ 2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCD900N60Z | onsemi | 1.442 | FCD900N60ZCT-ND | 2,26000 € | Similar |
| IPD80R1K2P7ATMA1 | Infineon Technologies | 1.776 | IPD80R1K2P7ATMA1CT-ND | 1,66000 € | Similar |
| SIHD6N62E-GE3 | Vishay Siliconix | 0 | SIHD6N62E-GE3-ND | 0,61594 € | Similar |
| SPD04N50C3ATMA1 | Infineon Technologies | 250 | SPD04N50C3ATMA1CT-ND | 2,15000 € | Similar |
| SPD06N80C3ATMA1 | Infineon Technologies | 5.842 | SPD06N80C3ATMA1CT-ND | 2,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,19300 € | 11,93 € |
| 100 | 0,80740 € | 80,74 € |
| 500 | 0,64198 € | 320,99 € |
| 1.000 | 0,58879 € | 588,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,53122 € | 1.328,05 € |
| 5.000 | 0,49566 € | 2.478,30 € |
| 7.500 | 0,47756 € | 3.581,70 € |
| 12.500 | 0,46320 € | 5.790,00 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,18790 € |


