N-Channel 60 V 13A (Ta), 40A (Tc) 6.2W (Ta), 60W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOD442G

DigiKey Part Number
785-AOD442GTR-ND - Tape & Reel (TR)
785-AOD442GCT-ND - Cut Tape (CT)
785-AOD442GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOD442G
Description
MOSFET N-CH 60V 13A/40A TO252
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 13A (Ta), 40A (Tc) 6.2W (Ta), 60W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.7V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
68 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1920 pF @ 30 V
FET Type
Power Dissipation (Max)
6.2W (Ta), 60W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252 (DPAK)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
18mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34.021
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,69900 €6,99 €
1000,46070 €46,07 €
5000,35812 €179,06 €
1.0000,32507 €325,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,28929 €723,23 €
5.0000,26717 €1.335,85 €
7.5000,25591 €1.919,33 €
12.5000,24325 €3.040,62 €
17.5000,23576 €4.125,80 €
25.0000,22847 €5.711,75 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,29870 €