
AOCA32116E | |
|---|---|
DigiKey Part Number | 785-AOCA32116ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOCA32116E |
Description | MOSFET 2N-CH 20V 6A 4DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 6A (Ta) 1.7W (Ta) Surface Mount 4-AlphaDFN (1.2x1.2) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 6A (Ta) | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 1.7W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-AlphaDFN (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,20243 € | 1.619,44 € |
| 16.000 | 0,18852 € | 3.016,32 € |
| 24.000 | 0,18144 € | 4.354,56 € |
| 40.000 | 0,17349 € | 6.939,60 € |
| Unit Price without VAT: | 0,20243 € |
|---|---|
| Unit Price with VAT: | 0,23684 € |

