AOB2904 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3
Unit Price: 4,16000 €
Datasheet

Similar


Infineon Technologies
In Stock: 10.152
Unit Price: 3,46000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 3.237
Unit Price: 4,09000 €
Datasheet

Similar


STMicroelectronics
In Stock: 323
Unit Price: 2,95000 €
Datasheet

Similar


STMicroelectronics
In Stock: 898
Unit Price: 3,39000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.125
Unit Price: 3,47000 €
Datasheet

Similar


STMicroelectronics
In Stock: 120
Unit Price: 4,56000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 124
Unit Price: 3,46000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 4.673
Unit Price: 3,46000 €
Datasheet
120A (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOB2904

DigiKey Part Number
AOB2904-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOB2904
Description
MOSFET N-CH 100V 120A TO263
Customer Reference
Detailed Description
120A (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Current - Continuous Drain (Id) @ 25°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes