
AO4411 | |
|---|---|
DigiKey Part Number | 785-1284-2-ND - Tape & Reel (TR) 785-1284-1-ND - Cut Tape (CT) 785-1284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4411 |
Description | MOSFET P-CH 30V 8A 8SOIC |
Customer Reference | |
Detailed Description | P-Channel 30 V 8A (Ta) 3.1W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 760 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,61800 € | 6,18 € |
| 100 | 0,40440 € | 40,44 € |
| 500 | 0,31256 € | 156,28 € |
| 1.000 | 0,28297 € | 282,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24539 € | 736,17 € |
| 6.000 | 0,22647 € | 1.358,82 € |
| 9.000 | 0,21683 € | 1.951,47 € |
| 15.000 | 0,20600 € | 3.090,00 € |
| 21.000 | 0,19959 € | 4.191,39 € |
| 30.000 | 0,19336 € | 5.800,80 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,15830 € |




