
ASFC10G31P3-51BINTR | |
|---|---|
DigiKey Part Number | 1450-ASFC10G31P3-51BINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASFC10G31P3-51BINTR |
Description | 10GB, PSLC EMMC 5.1, 3V, GEN3 TL |
Customer Reference | |
Detailed Description | FLASH - NAND (pSLC) Memory IC 80Gbit eMMC_5.1 200 MHz 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (pSLC) | |
Memory Size | ||
Memory Organization | 10G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-FBGA (11.5x13) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 29,53767 € | 44.306,50 € |
| Unit Price without VAT: | 29,53767 € |
|---|---|
| Unit Price with VAT: | 34,55907 € |


