


AS9F34G08SA-25BIN | |
|---|---|
DigiKey Part Number | 1450-AS9F34G08SA-25BIN-ND |
Manufacturer | |
Manufacturer Product Number | AS9F34G08SA-25BIN |
Description | IC FLASH 4GBIT PARALLEL 63FBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit Parallel 20 ns 63-FBGA (9x11) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 25ns, 700µs |
Packaging Tray | Access Time 20 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NAND (SLC) | Package / Case |
Memory Size | Supplier Device Package 63-FBGA (9x11) |
Memory Organization 512M x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 € | 6,18 € |
| 10 | 5,74700 € | 57,47 € |
| 25 | 5,57400 € | 139,35 € |
| 50 | 5,44260 € | 272,13 € |
| 210 | 5,17286 € | 1.086,30 € |
| 420 | 5,04431 € | 2.118,61 € |
| 630 | 4,96989 € | 3.131,03 € |
| 1.050 | 4,87713 € | 5.120,99 € |
| Unit Price without VAT: | 6,18000 € |
|---|---|
| Unit Price with VAT: | 7,23060 € |


