SRAM - Asynchronous Memory IC 4Mbit Parallel 20 ns 44-TSOP2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7C4098A-20TIN

DigiKey Part Number
AS7C4098A-20TIN-ND
Manufacturer
Manufacturer Product Number
AS7C4098A-20TIN
Description
IC SRAM 4MBIT PARALLEL 44TSOP2
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 20 ns 44-TSOP2
Datasheet
 Datasheet
EDA/CAD Models
AS7C4098A-20TIN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
20ns
Access Time
20 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,96000 €8,96 €
108,33000 €83,30 €
258,07480 €201,87 €
507,88220 €394,11 €
1357,60822 €1.027,11 €
2707,41919 €2.003,18 €
5407,23274 €3.905,68 €
1.0807,04936 €7.613,31 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,96000 €
Unit Price with VAT:10,48320 €