SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7C316098B-10TINTR

DigiKey Part Number
AS7C316098B-10TINTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS7C316098B-10TINTR
Description
IC SRAM 16MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 54-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
AS7C316098B-10TINTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
1M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00022,30393 €22.303,93 €
Manufacturers Standard Package
Unit Price without VAT:22,30393 €
Unit Price with VAT:26,09560 €