
AS6C8008-55BIN | |
|---|---|
DigiKey Part Number | 1450-1187-ND |
Manufacturer | |
Manufacturer Product Number | AS6C8008-55BIN |
Description | IC SRAM 8MBIT PARALLEL 48TFBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 55 ns 48-TFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | AS6C8008-55BIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TFBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,83000 € | 11,83 € |
| 10 | 10,98500 € | 109,85 € |
| 25 | 10,64440 € | 266,11 € |
| 50 | 10,38840 € | 519,42 € |
| 100 | 10,13410 € | 1.013,41 € |
| 480 | 9,56902 € | 4.593,13 € |
| Unit Price without VAT: | 11,83000 € |
|---|---|
| Unit Price with VAT: | 13,84110 € |

