AS62V256A-70SIN is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 238
Unit Price: 1,58000 €
Datasheet
SRAM - Asynchronous Memory IC 256Kbit Parallel 70 ns 28-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS62V256A-70SIN

DigiKey Part Number
1450-1130-5-ND
Manufacturer
Manufacturer Product Number
AS62V256A-70SIN
Description
IC SRAM 256KBIT PARALLEL 28SOP
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 256Kbit Parallel 70 ns 28-SOP
Datasheet
 Datasheet
EDA/CAD Models
AS62V256A-70SIN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Access Time
70 ns
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2502,99148 €747,87 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,99148 €
Unit Price with VAT:3,50003 €