Parametric Equivalent
Parametric Equivalent

AS4C64M16D2A-25BANTR | |
|---|---|
DigiKey Part Number | AS4C64M16D2A-25BANTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS4C64M16D2A-25BANTR |
Description | IC DRAM 1GBIT PARALLEL 84FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit Parallel 400 MHz 400 ps 84-FBGA (8x12.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 400 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 400 ps |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature -40°C ~ 105°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 84-FBGA (8x12.5) |
Memory Organization 64M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C64M16D2A-25BAN | Alliance Memory, Inc. | 65 | AS4C64M16D2A-25BAN-ND | 12,15000 € | Parametric Equivalent |
| MT47H64M16NF-25E AAT:M | Micron Technology Inc. | 0 | MT47H64M16NF-25EAAT:M-ND | 6,77982 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,53494 € | 18.837,35 € |
| Unit Price without VAT: | 7,53494 € |
|---|---|
| Unit Price with VAT: | 8,81588 € |



