AS4C512M16D4A-62BANTR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Alliance Memory, Inc.
In Stock: 0
Unit Price: 61,13053 €
Datasheet
SDRAM - DDR4 Memory IC 8Gbit POD 1.6 GHz 18 ns 96-FBGA (7.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C512M16D4A-62BANTR

DigiKey Part Number
1450-AS4C512M16D4A-62BANTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS4C512M16D4A-62BANTR
Description
DDR4, 8GB, 512M X 16, 1.2V, 96-B
Customer Reference
Detailed Description
SDRAM - DDR4 Memory IC 8Gbit POD 1.6 GHz 18 ns 96-FBGA (7.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR4
Memory Size
Memory Organization
512M x 16
Memory Interface
POD
Clock Frequency
1.6 GHz
Write Cycle Time - Word, Page
15ns
Access Time
18 ns
Voltage - Supply
1.14V ~ 1.26V
Operating Temperature
-40°C ~ 105°C (TC)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (7.5x13)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.06.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.50056,47905 €84.718,57 €
Manufacturers Standard Package
Unit Price without VAT:56,47905 €
Unit Price with VAT:66,08049 €