
AS4C32M16D1-5BCN | |
|---|---|
DigiKey Part Number | 1450-1122-ND |
Manufacturer | |
Manufacturer Product Number | AS4C32M16D1-5BCN |
Description | IC DRAM 512MBIT PAR 60TFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 512Mbit Parallel 200 MHz 700 ps 60-TFBGA (8x13) |
Datasheet | Datasheet |
EDA/CAD Models | AS4C32M16D1-5BCN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 700 ps | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-TFBGA (8x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,58000 € | 8,58 € |
| 10 | 7,97300 € | 79,73 € |
| 25 | 7,72960 € | 193,24 € |
| 50 | 7,54560 € | 377,28 € |
| 240 | 7,13342 € | 1.712,02 € |
| 480 | 6,95463 € | 3.338,22 € |
| 720 | 6,85129 € | 4.932,93 € |
| 1.200 | 6,72266 € | 8.067,19 € |
| Unit Price without VAT: | 8,58000 € |
|---|---|
| Unit Price with VAT: | 10,03860 € |

